Pushbutton Switch SPST Standard Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M22XP-ASB01-R

DigiKey Part Number
3453-M22XP-ASB01-R-ND
Manufacturer
Manufacturer Product Number
M22XP-ASB01-R
Description
EXT PB-ALT-1B-RED
Customer Reference
Detailed Description
Pushbutton Switch SPST Standard Panel Mount, Front
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
230 V
Mfr
Voltage Rating - DC
24 V
Series
Actuator Type
Round, Button
Packaging
Bulk
Actuator Marking
No Marking
Part Status
Active
Color - Actuator/Cap
Red
Mounting Type
Panel Mount, Front
Termination Style
Screw Terminal
Type
Standard
Ingress Protection
IP65 - Dust Tight, Water Resistant
Circuit
Panel Cutout Dimensions
Circular - 22.30mm Dia
Current Rating (Amps)
6A (AC), 3A (DC)
Operating Temperature
-25°C ~ 70°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.000
MARKETPLACE PRODUCT
Will ship in approximately 7 days from Moujen
FREE SHIPPING for this product
Date Code information will be included with the shipment of this product.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1011,56200 €115,62 €
207,75000 €155,00 €
306,72467 €201,74 €
406,02825 €241,13 €
505,75100 €287,55 €
1104,89018 €537,92 €
1704,67829 €795,31 €
2404,55496 €1.093,19 €
3204,50184 €1.440,59 €
Unit Price without VAT:11,56200 €
Unit Price with VAT:13,75878 €