Selector Switch 3 Position SPST 6A (AC), 3A (DC) 230 V Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M22S-T32SF11-E230-R

DigiKey Part Number
3453-M22S-T32SF11-E230-R-ND
Manufacturer
Manufacturer Product Number
M22S-T32SF11-E230-R
Description
SWITCH SELECT 3POS SPST 6A 230V
Customer Reference
Detailed Description
Selector Switch 3 Position SPST 6A (AC), 3A (DC) 230 V Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Moujen
Series
Packaging
Bulk
Part Status
Active
Type
Standard
Circuit
SPST
Number of Positions
3
Current Rating (Amps)
6A (AC), 3A (DC)
Voltage Rating - AC
230 V
Voltage Rating - DC
24 V
Illumination
Illuminated
Illumination Type, Color
LED, Red
Illumination Voltage (Nominal)
230 VAC
Mounting Type
Panel Mount
Termination Style
Screw Terminal
Panel Cutout Dimensions
Circular - 22.30mm Dia
Ingress Protection
IP65 - Dust Tight, Water Resistant
Operating Temperature
-25°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.000
MARKETPLACE PRODUCT
Will ship in approximately 7 days from Moujen
FREE SHIPPING for this product
Date Code information will be included with the shipment of this product.
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:320
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1018,25400 €182,54 €
2014,76600 €295,32 €
3013,35567 €400,67 €
4012,82850 €513,14 €
5012,51260 €625,63 €
11011,62755 €1.279,03 €
17011,41559 €1.940,65 €
24011,29496 €2.710,79 €
32011,25319 €3.601,02 €
Unit Price without VAT:18,25400 €
Unit Price with VAT:21,72226 €