
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Moujen | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Standard | |
Circuit | SPST | |
Number of Positions | 3 | |
Current Rating (Amps) | 6A (AC), 3A (DC) | |
Voltage Rating - AC | 230 V | |
Voltage Rating - DC | 24 V | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Mounting Type | Panel Mount | |
Termination Style | Screw Terminal | |
Panel Cutout Dimensions | Circular - 22.30mm Dia | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Operating Temperature | -25°C ~ 70°C |
| Bulk: | 320 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 12,53500 € | 125,35 € |
| 20 | 9,04800 € | 180,96 € |
| 30 | 7,63700 € | 229,11 € |
| 40 | 7,11000 € | 284,40 € |
| 50 | 6,79400 € | 339,70 € |
| 110 | 5,90900 € | 649,99 € |
| 170 | 5,69712 € | 968,51 € |
| 240 | 5,57642 € | 1.338,34 € |
| 320 | 5,53466 € | 1.771,09 € |
| Unit Price without VAT: | 12,53500 € |
|---|---|
| Unit Price with VAT: | 14,91665 € |

