
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Moujen | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Standard | |
Circuit | SPST | |
Number of Positions | 3 | |
Current Rating (Amps) | 6A (AC), 3A (DC) | |
Voltage Rating - AC | 230 V | |
Voltage Rating - DC | 24 V | |
Illumination | Illuminated | |
Illumination Type, Color | LED, Red | |
Illumination Voltage (Nominal) | 230 VAC | |
Mounting Type | Panel Mount | |
Termination Style | Screw Terminal | |
Panel Cutout Dimensions | Circular - 22.30mm Dia | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Operating Temperature | -25°C ~ 70°C |
| Bulk: | 320 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 18,25400 € | 182,54 € |
| 20 | 14,76600 € | 295,32 € |
| 30 | 13,35567 € | 400,67 € |
| 40 | 12,82850 € | 513,14 € |
| 50 | 12,51260 € | 625,63 € |
| 110 | 11,62755 € | 1.279,03 € |
| 170 | 11,41559 € | 1.940,65 € |
| 240 | 11,29496 € | 2.710,79 € |
| 320 | 11,25319 € | 3.601,02 € |
| Unit Price without VAT: | 18,25400 € |
|---|---|
| Unit Price with VAT: | 21,72226 € |

