Selector Switch 3 Position SPST 6A (AC), 3A (DC) 230 V Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M22S-T30SF20-E230-R

DigiKey Part Number
3453-M22S-T30SF20-E230-R-ND
Manufacturer
Manufacturer Product Number
M22S-T30SF20-E230-R
Description
SWITCH SELECT 3POS SPST 6A 230V
Customer Reference
Detailed Description
Selector Switch 3 Position SPST 6A (AC), 3A (DC) 230 V Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage Rating - DC
24 V
Manufacturer
Moujen
Illumination
Illuminated
Series
Illumination Type, Color
LED, Red
Packaging
Bulk
Illumination Voltage (Nominal)
230 VAC
Part Status
Active
Mounting Type
Panel Mount
Type
Standard
Termination Style
Screw Terminal
Circuit
SPST
Panel Cutout Dimensions
Circular - 22.30mm Dia
Number of Positions
3
Ingress Protection
IP65 - Dust Tight, Water Resistant
Current Rating (Amps)
6A (AC), 3A (DC)
Operating Temperature
-25°C ~ 70°C
Voltage Rating - AC
230 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.000
MARKETPLACE PRODUCT
Will ship in approximately 7 days from Moujen
FREE SHIPPING for this product
Date Code information will be included with the shipment of this product.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1018,02700 €180,27 €
2014,58250 €291,65 €
3013,18967 €395,69 €
4012,66900 €506,76 €
5012,35700 €617,85 €
11011,48300 €1.263,13 €
17011,27365 €1.916,52 €
24011,15450 €2.677,08 €
32011,11328 €3.556,25 €
Unit Price without VAT:18,02700 €
Unit Price with VAT:21,45213 €