
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Moujen | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Standard | |
Circuit | SPST | |
Number of Positions | 2 | |
Current Rating (Amps) | 6A (AC), 3A (DC) | |
Voltage Rating - AC | 230 V | |
Voltage Rating - DC | 24 V | |
Illumination | Illuminated | |
Illumination Type, Color | LED, Red | |
Illumination Voltage (Nominal) | 12 ~ 30 VAC/DC | |
Mounting Type | Panel Mount | |
Termination Style | Screw Terminal | |
Panel Cutout Dimensions | Circular - 22.30mm Dia | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Operating Temperature | -25°C ~ 70°C |
| Bulk: | 320 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 14,86800 € | 148,68 € |
| 20 | 11,38050 € | 227,61 € |
| 30 | 9,96967 € | 299,09 € |
| 40 | 9,44250 € | 377,70 € |
| 50 | 9,12640 € | 456,32 € |
| 110 | 8,24155 € | 906,57 € |
| 170 | 8,02965 € | 1.365,04 € |
| 240 | 7,90896 € | 1.898,15 € |
| 320 | 7,86722 € | 2.517,51 € |
| Unit Price without VAT: | 14,86800 € |
|---|---|
| Unit Price with VAT: | 17,69292 € |

