Selector Switch 2 Position SPST 6A (AC), 3A (DC) 230 V Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M22S-T22SF01-E30-R

DigiKey Part Number
3453-M22S-T22SF01-E30-R-ND
Manufacturer
Manufacturer Product Number
M22S-T22SF01-E30-R
Description
SWITCH SELECT 2POS SPST 6A 230V
Customer Reference
Detailed Description
Selector Switch 2 Position SPST 6A (AC), 3A (DC) 230 V Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage Rating - DC
24 V
Manufacturer
Moujen
Illumination
Illuminated
Series
Illumination Type, Color
LED, Red
Packaging
Bulk
Illumination Voltage (Nominal)
12 ~ 30 VAC/DC
Part Status
Active
Mounting Type
Panel Mount
Type
Standard
Termination Style
Screw Terminal
Circuit
SPST
Panel Cutout Dimensions
Circular - 22.30mm Dia
Number of Positions
2
Ingress Protection
IP65 - Dust Tight, Water Resistant
Current Rating (Amps)
6A (AC), 3A (DC)
Operating Temperature
-25°C ~ 70°C
Voltage Rating - AC
230 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.000
MARKETPLACE PRODUCT
Will ship in approximately 7 days from Moujen
FREE SHIPPING for this product
Date Code information will be included with the shipment of this product.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1014,68300 €146,83 €
2011,23900 €224,78 €
309,84567 €295,37 €
409,32500 €373,00 €
509,01300 €450,65 €
1108,13909 €895,30 €
1707,92982 €1.348,07 €
2407,81063 €1.874,55 €
3207,76941 €2.486,21 €
Unit Price without VAT:14,68300 €
Unit Price with VAT:17,47277 €