
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Moujen | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Standard | |
Circuit | SPST | |
Number of Positions | 2 | |
Current Rating (Amps) | 6A (AC), 3A (DC) | |
Voltage Rating - AC | 230 V | |
Voltage Rating - DC | 24 V | |
Illumination | Illuminated | |
Illumination Type, Color | LED, Red | |
Illumination Voltage (Nominal) | 230 VAC | |
Mounting Type | Panel Mount | |
Termination Style | Screw Terminal | |
Panel Cutout Dimensions | Circular - 22.30mm Dia | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Operating Temperature | -25°C ~ 70°C |
| Bulk: | 320 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 16,67400 € | 166,74 € |
| 20 | 13,18600 € | 263,72 € |
| 30 | 11,77567 € | 353,27 € |
| 40 | 11,24850 € | 449,94 € |
| 50 | 10,93240 € | 546,62 € |
| 110 | 10,04745 € | 1.105,22 € |
| 170 | 9,83547 € | 1.672,03 € |
| 240 | 9,71479 € | 2.331,55 € |
| 320 | 9,67306 € | 3.095,38 € |
| Unit Price without VAT: | 16,67400 € |
|---|---|
| Unit Price with VAT: | 19,84206 € |

