
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Moujen | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Standard | |
Circuit | DPST | |
Number of Positions | 2 | |
Current Rating (Amps) | 6A (AC), 3A (DC) | |
Voltage Rating - AC | 230 V | |
Voltage Rating - DC | 24 V | |
Illumination | Illuminated | |
Illumination Type, Color | LED, Red | |
Illumination Voltage (Nominal) | 12 ~ 30 VAC/DC | |
Mounting Type | Panel Mount | |
Termination Style | Screw Terminal | |
Panel Cutout Dimensions | Circular - 22.30mm Dia | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Operating Temperature | -25°C ~ 70°C |
| Bulk: | 320 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 16,44900 € | 164,49 € |
| 20 | 12,96050 € | 259,21 € |
| 30 | 11,54967 € | 346,49 € |
| 40 | 11,02250 € | 440,90 € |
| 50 | 10,70680 € | 535,34 € |
| 110 | 9,82173 € | 1.080,39 € |
| 170 | 9,60976 € | 1.633,66 € |
| 240 | 9,48908 € | 2.277,38 € |
| 320 | 9,44734 € | 3.023,15 € |
| Unit Price without VAT: | 16,44900 € |
|---|---|
| Unit Price with VAT: | 19,57431 € |

