Selector Switch 2 Position SPST 6A (AC), 3A (DC) 230 V Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M22S-T20SB10-R

DigiKey Part Number
3453-M22S-T20SB10-R-ND
Manufacturer
Manufacturer Product Number
M22S-T20SB10-R
Description
SWITCH SELECT 2POS SPST 6A 230V
Customer Reference
Detailed Description
Selector Switch 2 Position SPST 6A (AC), 3A (DC) 230 V Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
230 V
Manufacturer
Moujen
Voltage Rating - DC
24 V
Series
Illumination
Non-Illuminated
Packaging
Bulk
Mounting Type
Panel Mount
Part Status
Active
Termination Style
Screw Terminal
Type
Standard
Panel Cutout Dimensions
Circular - 22.30mm Dia
Circuit
SPST
Ingress Protection
IP65 - Dust Tight, Water Resistant
Number of Positions
2
Operating Temperature
-25°C ~ 70°C
Current Rating (Amps)
6A (AC), 3A (DC)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.000
MARKETPLACE PRODUCT
Will ship in approximately 7 days from Moujen
FREE SHIPPING for this product
Date Code information will be included with the shipment of this product.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1012,38000 €123,80 €
208,93550 €178,71 €
307,54200 €226,26 €
407,02175 €280,87 €
506,70960 €335,48 €
1105,83555 €641,91 €
1705,62629 €956,47 €
2405,50708 €1.321,70 €
3205,46584 €1.749,07 €
Unit Price without VAT:12,38000 €
Unit Price with VAT:14,73220 €