Selector Switch 3 Position SPST 6A (AC), 3A (DC) 230 V Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M22S-R32SB10

DigiKey Part Number
3453-M22S-R32SB10-ND
Manufacturer
Manufacturer Product Number
M22S-R32SB10
Description
SWITCH SELECT 3POS SPST 6A 230V
Customer Reference
Detailed Description
Selector Switch 3 Position SPST 6A (AC), 3A (DC) 230 V Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
230 V
Manufacturer
Moujen
Voltage Rating - DC
24 V
Series
Illumination
Non-Illuminated
Packaging
Bulk
Mounting Type
Panel Mount
Part Status
Active
Termination Style
Screw Terminal
Type
Standard
Panel Cutout Dimensions
Circular - 22.30mm Dia
Circuit
SPST
Ingress Protection
IP65 - Dust Tight, Water Resistant
Number of Positions
3
Operating Temperature
-25°C ~ 70°C
Current Rating (Amps)
6A (AC), 3A (DC)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.000
MARKETPLACE PRODUCT
Will ship in approximately 7 days from Moujen
FREE SHIPPING for this product
Date Code information will be included with the shipment of this product.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1012,04600 €120,46 €
208,60100 €172,02 €
307,20767 €216,23 €
406,68725 €267,49 €
506,37500 €318,75 €
1105,50118 €605,13 €
1705,29188 €899,62 €
2405,17271 €1.241,45 €
3205,13147 €1.642,07 €
Unit Price without VAT:12,04600 €
Unit Price with VAT:14,33474 €