
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Moujen | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Standard | |
Circuit | SPST | |
Number of Positions | 3 | |
Current Rating (Amps) | 6A (AC), 3A (DC) | |
Voltage Rating - AC | 230 V | |
Voltage Rating - DC | 24 V | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Mounting Type | Panel Mount | |
Termination Style | Screw Terminal | |
Panel Cutout Dimensions | Circular - 22.30mm Dia | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Operating Temperature | -25°C ~ 70°C |
| Bulk: | 320 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 12,19700 € | 121,97 € |
| 20 | 8,70950 € | 174,19 € |
| 30 | 7,29833 € | 218,95 € |
| 40 | 6,77150 € | 270,86 € |
| 50 | 6,45540 € | 322,77 € |
| 110 | 5,57045 € | 612,75 € |
| 170 | 5,35853 € | 910,95 € |
| 240 | 5,23783 € | 1.257,08 € |
| 320 | 5,19606 € | 1.662,74 € |
| Unit Price without VAT: | 12,19700 € |
|---|---|
| Unit Price with VAT: | 14,51443 € |

