
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Moujen | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Standard | |
Circuit | SPST | |
Number of Positions | 3 | |
Current Rating (Amps) | 6A (AC), 3A (DC) | |
Voltage Rating - AC | 230 V | |
Voltage Rating - DC | 24 V | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Mounting Type | Panel Mount | |
Termination Style | Screw Terminal | |
Panel Cutout Dimensions | Circular - 22.30mm Dia | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Operating Temperature | -25°C ~ 70°C |
| Bulk: | 320 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 13,73900 € | 137,39 € |
| 20 | 10,25200 € | 205,04 € |
| 30 | 8,84100 € | 265,23 € |
| 40 | 8,31375 € | 332,55 € |
| 50 | 7,99800 € | 399,90 € |
| 110 | 7,11291 € | 782,42 € |
| 170 | 6,90100 € | 1.173,17 € |
| 240 | 6,78029 € | 1.627,27 € |
| 320 | 6,73856 € | 2.156,34 € |
| Unit Price without VAT: | 13,73900 € |
|---|---|
| Unit Price with VAT: | 16,34941 € |

