Selector Switch 2 Position DPST 6A (AC), 3A (DC) 230 V Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M22S-R22SF11

DigiKey Part Number
3453-M22S-R22SF11-ND
Manufacturer
Manufacturer Product Number
M22S-R22SF11
Description
SWITCH SELECT 2POS DPST 6A 230V
Customer Reference
Detailed Description
Selector Switch 2 Position DPST 6A (AC), 3A (DC) 230 V Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
230 V
Manufacturer
Moujen
Voltage Rating - DC
24 V
Series
Illumination
Non-Illuminated
Packaging
Bulk
Mounting Type
Panel Mount
Part Status
Active
Termination Style
Screw Terminal
Type
Standard
Panel Cutout Dimensions
Circular - 22.30mm Dia
Circuit
DPST
Ingress Protection
IP65 - Dust Tight, Water Resistant
Number of Positions
2
Operating Temperature
-25°C ~ 70°C
Current Rating (Amps)
6A (AC), 3A (DC)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.000
MARKETPLACE PRODUCT
Will ship in approximately 7 days from Moujen
FREE SHIPPING for this product
Date Code information will be included with the shipment of this product.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1013,56900 €135,69 €
2010,12450 €202,49 €
308,73100 €261,93 €
408,21050 €328,42 €
507,89840 €394,92 €
1107,02455 €772,70 €
1706,81518 €1.158,58 €
2406,69600 €1.607,04 €
3206,65478 €2.129,53 €
Unit Price without VAT:13,56900 €
Unit Price with VAT:16,14711 €