
M22MPL-MSF20-E30-R-<START> | |
|---|---|
DigiKey Part Number | 3453-M22MPL-MSF20-E30-R-<START>-ND |
Manufacturer | |
Manufacturer Product Number | M22MPL-MSF20-E30-R-<START> |
Description | MUSHRM PB-MOM-2A-LED-RED-<START> |
Customer Reference | |
Detailed Description | Pushbutton Switch DPST Standard, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Category | Voltage Rating - DC 24 V |
Mfr | Actuator Type Round, Button, Mushroom |
Series | Actuator Marking START |
Packaging Bulk | Color - Actuator/Cap Red |
Part Status Active | Illumination Type, Color LED, Red |
Mounting Type Panel Mount, Front | Illumination Voltage (Nominal) 12 ~ 30 VAC/DC |
Type Standard, Illuminated | Termination Style Screw Terminal |
Circuit | Ingress Protection IP65 - Dust Tight, Water Resistant |
Current Rating (Amps) 6A (AC), 3A (DC) | Panel Cutout Dimensions Circular - 22.30mm Dia |
Voltage Rating - AC 230 V | Operating Temperature -25°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 15,50000 € | 155,00 € |
| 20 | 11,68850 € | 233,77 € |
| 30 | 10,66300 € | 319,89 € |
| 40 | 9,96650 € | 398,66 € |
| 50 | 9,68940 € | 484,47 € |
| 110 | 8,89255 € | 978,18 € |
| 170 | 8,65824 € | 1.471,90 € |
| 240 | 8,52271 € | 2.045,45 € |
| 320 | 8,46966 € | 2.710,29 € |
| Unit Price without VAT: | 15,50000 € |
|---|---|
| Unit Price with VAT: | 18,44500 € |

