
Category | Voltage Rating - DC 24 V |
Mfr | Actuator Type Round, Button, Mushroom |
Series | Actuator Marking O |
Packaging Bulk | Color - Actuator/Cap Red |
Part Status Active | Illumination Type, Color LED, Red |
Mounting Type Panel Mount, Front | Illumination Voltage (Nominal) 12 ~ 30 VAC/DC |
Type Standard, Illuminated | Termination Style Screw Terminal |
Circuit | Ingress Protection IP65 - Dust Tight, Water Resistant |
Current Rating (Amps) 6A (AC), 3A (DC) | Panel Cutout Dimensions Circular - 22.30mm Dia |
Voltage Rating - AC 230 V | Operating Temperature -25°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 13,94000 € | 139,40 € |
| 20 | 10,12850 € | 202,57 € |
| 30 | 9,10267 € | 273,08 € |
| 40 | 8,40600 € | 336,24 € |
| 50 | 8,12900 € | 406,45 € |
| 110 | 7,33209 € | 806,53 € |
| 170 | 7,09776 € | 1.206,62 € |
| 240 | 6,96221 € | 1.670,93 € |
| 320 | 6,90919 € | 2.210,94 € |
| Unit Price without VAT: | 13,94000 € |
|---|---|
| Unit Price with VAT: | 16,58860 € |

