
Category | Voltage Rating - DC 24 V |
Mfr | Actuator Type Round, Button, Mushroom |
Series | Actuator Marking No Marking |
Packaging Bulk | Color - Actuator/Cap Red |
Part Status Active | Illumination Type, Color LED, Red |
Mounting Type Panel Mount, Front | Illumination Voltage (Nominal) 230 VAC |
Type Standard, Illuminated | Termination Style Screw Terminal |
Circuit | Ingress Protection IP65 - Dust Tight, Water Resistant |
Current Rating (Amps) 6A (AC), 3A (DC) | Panel Cutout Dimensions Circular - 22.30mm Dia |
Voltage Rating - AC 230 V | Operating Temperature -25°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 15,76100 € | 157,61 € |
| 20 | 11,94850 € | 238,97 € |
| 30 | 10,92333 € | 327,70 € |
| 40 | 10,22675 € | 409,07 € |
| 50 | 9,94940 € | 497,47 € |
| 110 | 9,15264 € | 1.006,79 € |
| 170 | 8,91835 € | 1.516,12 € |
| 240 | 8,78275 € | 2.107,86 € |
| 320 | 8,72972 € | 2.793,51 € |
| Unit Price without VAT: | 15,76100 € |
|---|---|
| Unit Price with VAT: | 18,75559 € |

