
M22MPL-MSB20-E230-R-<STOP> | |
|---|---|
DigiKey Part Number | 3453-M22MPL-MSB20-E230-R-<STOP>-ND |
Manufacturer | |
Manufacturer Product Number | M22MPL-MSB20-E230-R-<STOP> |
Description | MUSHRM PB-MOM-2A-LED-RED-<STOP> |
Customer Reference | |
Detailed Description | Pushbutton Switch DPST Standard, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Standard, Illuminated | |
Circuit | ||
Current Rating (Amps) | 6A (AC), 3A (DC) | |
Voltage Rating - AC | 230 V | |
Voltage Rating - DC | 24 V | |
Actuator Type | Round, Button, Mushroom | |
Actuator Marking | STOP | |
Color - Actuator/Cap | Red | |
Illumination Type, Color | LED, Red | |
Illumination Voltage (Nominal) | 230 VAC | |
Termination Style | Screw Terminal | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Panel Cutout Dimensions | Circular - 22.30mm Dia | |
Operating Temperature | -25°C ~ 70°C |
| Bulk: | 320 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 17,57700 € | 175,77 € |
| 20 | 13,71700 € | 274,34 € |
| 30 | 12,67833 € | 380,35 € |
| 40 | 11,97300 € | 478,92 € |
| 50 | 11,69240 € | 584,62 € |
| 110 | 10,88555 € | 1.197,41 € |
| 170 | 10,64835 € | 1.810,22 € |
| 240 | 10,51108 € | 2.522,66 € |
| 320 | 10,45738 € | 3.346,36 € |
| Unit Price without VAT: | 17,57700 € |
|---|---|
| Unit Price with VAT: | 20,91663 € |

