
M22MPL-MSB11-E230-R-<I> | |
|---|---|
DigiKey Part Number | 3453-M22MPL-MSB11-E230-R-<I>-ND |
Manufacturer | |
Manufacturer Product Number | M22MPL-MSB11-E230-R-<I> |
Description | MUSHRM PB-MOM-1A1B-LED-RED-<I> |
Customer Reference | |
Detailed Description | Pushbutton Switch DPST Standard, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Category | Voltage Rating - DC 24 V |
Mfr | Actuator Type Round, Button, Mushroom |
Series | Actuator Marking I |
Packaging Bulk | Color - Actuator/Cap Red |
Part Status Active | Illumination Type, Color LED, Red |
Mounting Type Panel Mount, Front | Illumination Voltage (Nominal) 230 VAC |
Type Standard, Illuminated | Termination Style Screw Terminal |
Circuit | Ingress Protection IP65 - Dust Tight, Water Resistant |
Current Rating (Amps) 6A (AC), 3A (DC) | Panel Cutout Dimensions Circular - 22.30mm Dia |
Voltage Rating - AC 230 V | Operating Temperature -25°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 17,35800 € | 173,58 € |
| 20 | 13,54650 € | 270,93 € |
| 30 | 12,52067 € | 375,62 € |
| 40 | 11,82425 € | 472,97 € |
| 50 | 11,54700 € | 577,35 € |
| 110 | 10,75027 € | 1.182,53 € |
| 170 | 10,51594 € | 1.787,71 € |
| 240 | 10,38038 € | 2.491,29 € |
| 320 | 10,32734 € | 3.304,75 € |
| Unit Price without VAT: | 17,35800 € |
|---|---|
| Unit Price with VAT: | 20,65602 € |

