
Category | Voltage Rating - DC 24 V |
Mfr | Actuator Type Round, Button, Mushroom |
Series | Actuator Marking O |
Packaging Bulk | Color - Actuator/Cap Red |
Part Status Active | Illumination Type, Color LED, Red |
Mounting Type Panel Mount, Front | Illumination Voltage (Nominal) 12 ~ 30 VAC/DC |
Type Standard, Illuminated | Termination Style Screw Terminal |
Circuit | Ingress Protection IP65 - Dust Tight, Water Resistant |
Current Rating (Amps) 6A (AC), 3A (DC) | Panel Cutout Dimensions Circular - 22.30mm Dia |
Voltage Rating - AC 230 V | Operating Temperature -25°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 15,72400 € | 157,24 € |
| 20 | 11,91200 € | 238,24 € |
| 30 | 10,88600 € | 326,58 € |
| 40 | 10,18950 € | 407,58 € |
| 50 | 9,91220 € | 495,61 € |
| 110 | 9,11545 € | 1.002,70 € |
| 170 | 8,88118 € | 1.509,80 € |
| 240 | 8,74563 € | 2.098,95 € |
| 320 | 8,69256 € | 2.781,62 € |
| Unit Price without VAT: | 15,72400 € |
|---|---|
| Unit Price with VAT: | 18,71156 € |

