
M22MPL-ASF02-E230-R-<START> | |
|---|---|
DigiKey Part Number | 3453-M22MPL-ASF02-E230-R-<START>-ND |
Manufacturer | |
Manufacturer Product Number | M22MPL-ASF02-E230-R-<START> |
Description | MUSHRM PB-ALT-2B-LED-RED-<START> |
Customer Reference | |
Detailed Description | Pushbutton Switch DPST Standard, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Category | Voltage Rating - DC 24 V |
Mfr | Actuator Type Round, Button, Mushroom |
Series | Actuator Marking START |
Packaging Bulk | Color - Actuator/Cap Red |
Part Status Active | Illumination Type, Color LED, Red |
Mounting Type Panel Mount, Front | Illumination Voltage (Nominal) 230 VAC |
Type Standard, Illuminated | Termination Style Screw Terminal |
Circuit | Ingress Protection IP65 - Dust Tight, Water Resistant |
Current Rating (Amps) 6A (AC), 3A (DC) | Panel Cutout Dimensions Circular - 22.30mm Dia |
Voltage Rating - AC 230 V | Operating Temperature -25°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 17,43200 € | 174,32 € |
| 20 | 13,62050 € | 272,41 € |
| 30 | 12,59533 € | 377,86 € |
| 40 | 11,89850 € | 475,94 € |
| 50 | 11,62140 € | 581,07 € |
| 110 | 10,82455 € | 1.190,70 € |
| 170 | 10,59024 € | 1.800,34 € |
| 240 | 10,45471 € | 2.509,13 € |
| 320 | 10,40166 € | 3.328,53 € |
| Unit Price without VAT: | 17,43200 € |
|---|---|
| Unit Price with VAT: | 20,74408 € |

