
M22MPL-ASF01-E30-R-<STOP> | |
|---|---|
DigiKey Part Number | 3453-M22MPL-ASF01-E30-R-<STOP>-ND |
Manufacturer | |
Manufacturer Product Number | M22MPL-ASF01-E30-R-<STOP> |
Description | MUSHRM PB-ALT-1B-LED-RED-<STOP> |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST Standard, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Category | Voltage Rating - DC 24 V |
Mfr | Actuator Type Round, Button, Mushroom |
Series | Actuator Marking STOP |
Packaging Bulk | Color - Actuator/Cap Red |
Part Status Active | Illumination Type, Color LED, Red |
Mounting Type Panel Mount, Front | Illumination Voltage (Nominal) 12 ~ 30 VAC/DC |
Type Standard, Illuminated | Termination Style Screw Terminal |
Circuit | Ingress Protection IP65 - Dust Tight, Water Resistant |
Current Rating (Amps) 6A (AC), 3A (DC) | Panel Cutout Dimensions Circular - 22.30mm Dia |
Voltage Rating - AC 230 V | Operating Temperature -25°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 14,08900 € | 140,89 € |
| 20 | 10,27700 € | 205,54 € |
| 30 | 9,25100 € | 277,53 € |
| 40 | 8,55475 € | 342,19 € |
| 50 | 8,27760 € | 413,88 € |
| 110 | 7,48064 € | 822,87 € |
| 170 | 7,24641 € | 1.231,89 € |
| 240 | 7,11083 € | 1.706,60 € |
| 320 | 7,05778 € | 2.258,49 € |
| Unit Price without VAT: | 14,08900 € |
|---|---|
| Unit Price with VAT: | 16,76591 € |

