
Category | Voltage Rating - DC 24 V |
Mfr | Actuator Type Round, Button, Mushroom |
Series | Actuator Marking No Marking |
Packaging Bulk | Color - Actuator/Cap Red |
Part Status Active | Illumination Type, Color LED, Red |
Mounting Type Panel Mount, Front | Illumination Voltage (Nominal) 230 VAC |
Type Standard, Illuminated | Termination Style Screw Terminal |
Circuit | Ingress Protection IP65 - Dust Tight, Water Resistant |
Current Rating (Amps) 6A (AC), 3A (DC) | Panel Cutout Dimensions Circular - 22.30mm Dia |
Voltage Rating - AC 230 V | Operating Temperature -25°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 15,87200 € | 158,72 € |
| 20 | 12,06000 € | 241,20 € |
| 30 | 11,03467 € | 331,04 € |
| 40 | 10,33800 € | 413,52 € |
| 50 | 10,06100 € | 503,05 € |
| 110 | 9,26409 € | 1.019,05 € |
| 170 | 9,02976 € | 1.535,06 € |
| 240 | 8,89425 € | 2.134,62 € |
| 320 | 8,84119 € | 2.829,18 € |
| Unit Price without VAT: | 15,87200 € |
|---|---|
| Unit Price with VAT: | 18,88768 € |

