
M22MPL-ASB01-E230-R-<I> | |
|---|---|
DigiKey Part Number | 3453-M22MPL-ASB01-E230-R-<I>-ND |
Manufacturer | |
Manufacturer Product Number | M22MPL-ASB01-E230-R-<I> |
Description | MUSHRM PB-ALT-1B-LED-RED-<I> |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST Standard, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Standard, Illuminated | |
Circuit | ||
Current Rating (Amps) | 6A (AC), 3A (DC) | |
Voltage Rating - AC | 230 V | |
Voltage Rating - DC | 24 V | |
Actuator Type | Round, Button, Mushroom | |
Actuator Marking | I | |
Color - Actuator/Cap | Red | |
Illumination Type, Color | LED, Red | |
Illumination Voltage (Nominal) | 230 VAC | |
Termination Style | Screw Terminal | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Panel Cutout Dimensions | Circular - 22.30mm Dia | |
Operating Temperature | -25°C ~ 70°C |
| Bulk: | 320 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 16,07200 € | 160,72 € |
| 20 | 12,21200 € | 244,24 € |
| 30 | 11,17333 € | 335,20 € |
| 40 | 10,46800 € | 418,72 € |
| 50 | 10,18760 € | 509,38 € |
| 110 | 9,38073 € | 1.031,88 € |
| 170 | 9,14347 € | 1.554,39 € |
| 240 | 9,00621 € | 2.161,49 € |
| 320 | 8,95250 € | 2.864,80 € |
| Unit Price without VAT: | 16,07200 € |
|---|---|
| Unit Price with VAT: | 19,12568 € |

