
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Standard | |
Circuit | ||
Current Rating (Amps) | 6A (AC), 3A (DC) | |
Voltage Rating - AC | 230 V | |
Voltage Rating - DC | 24 V | |
Actuator Type | Round, Button, Mushroom | |
Actuator Marking | O | |
Color - Actuator/Cap | Yellow | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Screw Terminal | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Panel Cutout Dimensions | Circular - 22.30mm Dia | |
Operating Temperature | -25°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 15,57200 $ | 155,72 $ |
| 20 | 11,08650 $ | 221,73 $ |
| 30 | 9,87967 $ | 296,39 $ |
| 40 | 9,06000 $ | 362,40 $ |
| 50 | 8,56820 $ | 428,41 $ |
| 110 | 7,72100 $ | 849,31 $ |
| 170 | 7,42324 $ | 1.261,95 $ |
| 240 | 7,28675 $ | 1.748,82 $ |
| 320 | 7,19738 $ | 2.303,16 $ |
| Unit Price without VAT: | 15,57200 $ |
|---|---|
| Unit Price with VAT: | 18,53068 $ |

