
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Standard | |
Circuit | ||
Current Rating (Amps) | 6A (AC), 3A (DC) | |
Voltage Rating - AC | 230 V | |
Voltage Rating - DC | 24 V | |
Actuator Type | Round, Button, Mushroom | |
Actuator Marking | STOP | |
Color - Actuator/Cap | Yellow | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Screw Terminal | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Panel Cutout Dimensions | Circular - 22.30mm Dia | |
Operating Temperature | -25°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 11,63700 € | 116,37 € |
| 20 | 7,82450 € | 156,49 € |
| 30 | 6,79900 € | 203,97 € |
| 40 | 6,10250 € | 244,10 € |
| 50 | 5,68440 € | 284,22 € |
| 110 | 4,96445 € | 546,09 € |
| 170 | 4,71135 € | 800,93 € |
| 240 | 4,59538 € | 1.102,89 € |
| 320 | 4,51944 € | 1.446,22 € |
| Unit Price without VAT: | 11,63700 € |
|---|---|
| Unit Price with VAT: | 13,84803 € |

