
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Standard | |
Circuit | ||
Current Rating (Amps) | 6A (AC), 3A (DC) | |
Voltage Rating - AC | 230 V | |
Voltage Rating - DC | 24 V | |
Actuator Type | Round, Button, Mushroom | |
Actuator Marking | O | |
Color - Actuator/Cap | Red | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Screw Terminal | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Panel Cutout Dimensions | Circular - 22.30mm Dia | |
Operating Temperature | -25°C ~ 70°C |
| Bulk: | 320 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 11,78300 € | 117,83 € |
| 20 | 7,92300 € | 158,46 € |
| 30 | 6,88467 € | 206,54 € |
| 40 | 6,17925 € | 247,17 € |
| 50 | 5,75600 € | 287,80 € |
| 110 | 5,02700 € | 552,97 € |
| 170 | 4,77065 € | 811,01 € |
| 240 | 4,65321 € | 1.116,77 € |
| 320 | 4,57631 € | 1.464,42 € |
| Unit Price without VAT: | 11,78300 € |
|---|---|
| Unit Price with VAT: | 14,02177 € |

