Pushbutton Switch SPST Standard Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M22MP-MSB10-G-<I>

DigiKey Part Number
3453-M22MP-MSB10-G-<I>-ND
Manufacturer
Manufacturer Product Number
M22MP-MSB10-G-<I>
Description
MUSHRM PB-MOM-1A-GREEN-<I>
Customer Reference
Detailed Description
Pushbutton Switch SPST Standard Panel Mount, Front
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
230 V
Mfr
Voltage Rating - DC
24 V
Series
Actuator Type
Round, Button, Mushroom
Packaging
Bulk
Actuator Marking
I
Part Status
Active
Color - Actuator/Cap
Green
Mounting Type
Panel Mount, Front
Termination Style
Screw Terminal
Type
Standard
Ingress Protection
IP65 - Dust Tight, Water Resistant
Circuit
Panel Cutout Dimensions
Circular - 22.30mm Dia
Current Rating (Amps)
6A (AC), 3A (DC)
Operating Temperature
-25°C ~ 70°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.000
MARKETPLACE PRODUCT
Will ship in approximately 7 days from Moujen
FREE SHIPPING for this product
Date Code information will be included with the shipment of this product.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1011,63700 €116,37 €
207,82450 €156,49 €
306,79900 €203,97 €
406,10250 €244,10 €
505,68440 €284,22 €
1104,96445 €546,09 €
1704,71135 €800,93 €
2404,59538 €1.102,89 €
3204,51944 €1.446,22 €
Unit Price without VAT:11,63700 €
Unit Price with VAT:13,84803 €