Pushbutton Switch DPST Standard Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M22MP-MSB02-R-<O>

DigiKey Part Number
3453-M22MP-MSB02-R-<O>-ND
Manufacturer
Manufacturer Product Number
M22MP-MSB02-R-<O>
Description
MUSHRM PB-MOM-2B-RED-<O>
Customer Reference
Detailed Description
Pushbutton Switch DPST Standard Panel Mount, Front
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
230 V
Mfr
Voltage Rating - DC
24 V
Series
Actuator Type
Round, Button, Mushroom
Packaging
Bulk
Actuator Marking
O
Part Status
Active
Color - Actuator/Cap
Red
Mounting Type
Panel Mount, Front
Termination Style
Screw Terminal
Type
Standard
Ingress Protection
IP65 - Dust Tight, Water Resistant
Circuit
Panel Cutout Dimensions
Circular - 22.30mm Dia
Current Rating (Amps)
6A (AC), 3A (DC)
Operating Temperature
-25°C ~ 70°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.000
MARKETPLACE PRODUCT
Will ship in approximately 7 days from Moujen
FREE SHIPPING for this product
Date Code information will be included with the shipment of this product.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1013,23500 €132,35 €
209,42250 €188,45 €
308,39667 €251,90 €
407,70000 €308,00 €
507,28220 €364,11 €
1106,56209 €721,83 €
1706,30900 €1.072,53 €
2406,19300 €1.486,32 €
3206,11706 €1.957,46 €
Unit Price without VAT:13,23500 €
Unit Price with VAT:15,74965 €