
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Standard | |
Circuit | ||
Current Rating (Amps) | 6A (AC), 3A (DC) | |
Voltage Rating - AC | 230 V | |
Voltage Rating - DC | 24 V | |
Actuator Type | Round, Button, Mushroom | |
Actuator Marking | O | |
Color - Actuator/Cap | Yellow | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Screw Terminal | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Panel Cutout Dimensions | Circular - 22.30mm Dia | |
Operating Temperature | -25°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 13,34600 € | 133,46 € |
| 20 | 9,53400 € | 190,68 € |
| 30 | 8,50800 € | 255,24 € |
| 40 | 7,81175 € | 312,47 € |
| 50 | 7,39360 € | 369,68 € |
| 110 | 6,67355 € | 734,09 € |
| 170 | 6,42047 € | 1.091,48 € |
| 240 | 6,30446 € | 1.513,07 € |
| 320 | 6,22853 € | 1.993,13 € |
| Unit Price without VAT: | 13,34600 € |
|---|---|
| Unit Price with VAT: | 15,88174 € |

