
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Standard | |
Circuit | ||
Current Rating (Amps) | 6A (AC), 3A (DC) | |
Voltage Rating - AC | 230 V | |
Voltage Rating - DC | 24 V | |
Actuator Type | Round, Button, Mushroom | |
Actuator Marking | I | |
Color - Actuator/Cap | Green | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Screw Terminal | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Panel Cutout Dimensions | Circular - 22.30mm Dia | |
Operating Temperature | -25°C ~ 70°C |
| Bulk: | 320 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 11,93400 € | 119,34 € |
| 20 | 8,07350 € | 161,47 € |
| 30 | 7,03500 € | 211,05 € |
| 40 | 6,32975 € | 253,19 € |
| 50 | 5,90640 € | 295,32 € |
| 110 | 5,17745 € | 569,52 € |
| 170 | 4,92118 € | 836,60 € |
| 240 | 4,80371 € | 1.152,89 € |
| 320 | 4,72681 € | 1.512,58 € |
| Unit Price without VAT: | 11,93400 € |
|---|---|
| Unit Price with VAT: | 14,20146 € |

