
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Standard | |
Circuit | ||
Current Rating (Amps) | 6A (AC), 3A (DC) | |
Voltage Rating - AC | 230 V | |
Voltage Rating - DC | 24 V | |
Actuator Type | Round, Button, Mushroom | |
Actuator Marking | I | |
Color - Actuator/Cap | Green | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Screw Terminal | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Panel Cutout Dimensions | Circular - 22.30mm Dia | |
Operating Temperature | -25°C ~ 70°C |
| Bulk: | 320 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 13,51400 € | 135,14 € |
| 20 | 9,65400 € | 193,08 € |
| 30 | 8,61533 € | 258,46 € |
| 40 | 7,91000 € | 316,40 € |
| 50 | 7,48680 € | 374,34 € |
| 110 | 6,75755 € | 743,33 € |
| 170 | 6,50129 € | 1.105,22 € |
| 240 | 6,38383 € | 1.532,12 € |
| 320 | 6,30694 € | 2.018,22 € |
| Unit Price without VAT: | 13,51400 € |
|---|---|
| Unit Price with VAT: | 16,08166 € |

