Pushbutton Switch DPST Standard Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M22MP-ASB20-G-<O>

DigiKey Part Number
3453-M22MP-ASB20-G-<O>-ND
Manufacturer
Manufacturer Product Number
M22MP-ASB20-G-<O>
Description
MUSHRM PB-ALT-2A-GREEN-<O>
Customer Reference
Detailed Description
Pushbutton Switch DPST Standard Panel Mount, Front
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
230 V
Mfr
Voltage Rating - DC
24 V
Series
Actuator Type
Round, Button, Mushroom
Packaging
Bulk
Actuator Marking
O
Part Status
Active
Color - Actuator/Cap
Green
Mounting Type
Panel Mount, Front
Termination Style
Screw Terminal
Type
Standard
Ingress Protection
IP65 - Dust Tight, Water Resistant
Circuit
Panel Cutout Dimensions
Circular - 22.30mm Dia
Current Rating (Amps)
6A (AC), 3A (DC)
Operating Temperature
-25°C ~ 70°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.000
MARKETPLACE PRODUCT
Will ship in approximately 7 days from Moujen
FREE SHIPPING for this product
Date Code information will be included with the shipment of this product.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1013,34600 €133,46 €
209,53400 €190,68 €
308,50800 €255,24 €
407,81175 €312,47 €
507,39360 €369,68 €
1106,67355 €734,09 €
1706,42047 €1.091,48 €
2406,30446 €1.513,07 €
3206,22853 €1.993,13 €
Unit Price without VAT:13,34600 €
Unit Price with VAT:15,88174 €