Pushbutton Switch SPST Standard Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M22MP-ASB01-Y-<START>

DigiKey Part Number
3453-M22MP-ASB01-Y-<START>-ND
Manufacturer
Manufacturer Product Number
M22MP-ASB01-Y-<START>
Description
MUSHRM PB-ALT-1B-YELLOW-<START>
Customer Reference
Detailed Description
Pushbutton Switch SPST Standard Panel Mount, Front
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
230 V
Mfr
Voltage Rating - DC
24 V
Series
Actuator Type
Round, Button, Mushroom
Packaging
Bulk
Actuator Marking
START
Part Status
Active
Color - Actuator/Cap
Yellow
Mounting Type
Panel Mount, Front
Termination Style
Screw Terminal
Type
Standard
Ingress Protection
IP65 - Dust Tight, Water Resistant
Circuit
Panel Cutout Dimensions
Circular - 22.30mm Dia
Current Rating (Amps)
6A (AC), 3A (DC)
Operating Temperature
-25°C ~ 70°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.000
MARKETPLACE PRODUCT
Will ship in approximately 7 days from Moujen
FREE SHIPPING for this product
Date Code information will be included with the shipment of this product.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1011,78600 €117,86 €
207,97350 €159,47 €
306,94767 €208,43 €
406,25100 €250,04 €
505,83300 €291,65 €
1105,11309 €562,44 €
1704,86000 €826,20 €
2404,74400 €1.138,56 €
3204,66806 €1.493,78 €
Unit Price without VAT:11,78600 €
Unit Price with VAT:14,02534 €