
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Moujen | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Red | |
Lens Color | Red | |
Lens Transparency | Diffused | |
Ratings | DC | |
Voltage | 24V | |
Current | 16mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.88" (22.30mm) | |
Lens Size | 29.60mm Dia | |
Lens Style | Round with Domed Top | |
Termination Style | Screw Terminal | |
Ingress Protection | IP65 - Dust Tight, Water Resistant |
| Bulk: | 400 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 12,76100 € | 127,61 € |
| 20 | 8,90100 € | 178,02 € |
| 30 | 7,61467 € | 228,44 € |
| 40 | 6,97125 € | 278,85 € |
| 50 | 6,73420 € | 336,71 € |
| 100 | 5,95910 € | 595,91 € |
| 200 | 5,57145 € | 1.114,29 € |
| 300 | 5,44227 € | 1.632,68 € |
| 400 | 5,37768 € | 2.151,07 € |
| Unit Price without VAT: | 12,76100 € |
|---|---|
| Unit Price with VAT: | 15,18559 € |

