LED Panel Indicator Red Diffused 30V 5 ~ 14mA Screw Terminal
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M22L-FSF-E30-R

DigiKey Part Number
3453-M22L-FSF-E30-R-ND
Manufacturer
Manufacturer Product Number
M22L-FSF-E30-R
Description
LED PNL IND RED DIF 29.60MM SRW
Customer Reference
Detailed Description
LED Panel Indicator Red Diffused 30V 5 ~ 14mA Screw Terminal
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Moujen
Series
Packaging
Bulk
Part Status
Active
Type
LED
Lamp Color
Red
Lens Color
Red
Lens Transparency
Diffused
Ratings
DC
Voltage
30V
Current
5 ~ 14mA
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.88" (22.30mm)
Lens Size
29.60mm Dia
Lens Style
Round with Flat Top
Termination Style
Screw Terminal
Ingress Protection
IP65 - Dust Tight, Water Resistant
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.000
MARKETPLACE PRODUCT
Will ship in approximately 7 days from Moujen
FREE SHIPPING for this product
Date Code information will be included with the shipment of this product.
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:400
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1011,18100 €111,81 €
207,32100 €146,42 €
306,03467 €181,04 €
405,39125 €215,65 €
505,15420 €257,71 €
1004,37900 €437,90 €
2003,99130 €798,26 €
3003,86213 €1.158,64 €
4003,79758 €1.519,03 €
Unit Price without VAT:11,18100 €
Unit Price with VAT:13,30539 €