LED Panel Indicator White Diffused 230V 5 ~ 14mA Screw Terminal
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M22L-FSF-E230-W

DigiKey Part Number
3453-M22L-FSF-E230-W-ND
Manufacturer
Manufacturer Product Number
M22L-FSF-E230-W
Description
LED PNL IND WHITE DIFF 29.60MM
Customer Reference
Detailed Description
LED Panel Indicator White Diffused 230V 5 ~ 14mA Screw Terminal
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Ratings
AC
Manufacturer
Moujen
Voltage
230V
Series
Current
5 ~ 14mA
Packaging
Bulk
Panel Cutout Shape
Round
Part Status
Active
Panel Cutout Dimensions
0.88" (22.30mm)
Type
LED
Lens Size
29.60mm Dia
Lamp Color
White
Lens Style
Round with Flat Top
Lens Color
White
Termination Style
Screw Terminal
Lens Transparency
Diffused
Ingress Protection
IP65 - Dust Tight, Water Resistant
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.000
MARKETPLACE PRODUCT
Will ship in approximately 7 days from Moujen
FREE SHIPPING for this product
Date Code information will be included with the shipment of this product.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1012,78800 €127,88 €
208,97600 €179,52 €
307,70567 €231,17 €
407,07025 €282,81 €
506,83620 €341,81 €
1006,07080 €607,08 €
2005,68790 €1.137,58 €
3005,56037 €1.668,11 €
4005,49660 €2.198,64 €
Unit Price without VAT:12,78800 €
Unit Price with VAT:15,21772 €