
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Moujen | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Red | |
Lens Color | Red | |
Lens Transparency | Diffused | |
Ratings | AC | |
Voltage | 230V | |
Current | 5 ~ 14mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.88" (22.30mm) | |
Lens Size | 29.60mm Dia | |
Lens Style | Round with Flat Top | |
Termination Style | Screw Terminal | |
Ingress Protection | IP65 - Dust Tight, Water Resistant |
| Bulk: | 400 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 12,94900 € | 129,49 € |
| 20 | 9,08900 € | 181,78 € |
| 30 | 7,80267 € | 234,08 € |
| 40 | 7,15925 € | 286,37 € |
| 50 | 6,92240 € | 346,12 € |
| 100 | 6,14720 € | 614,72 € |
| 200 | 5,75950 € | 1.151,90 € |
| 300 | 5,63037 € | 1.689,11 € |
| 400 | 5,56580 € | 2.226,32 € |
| Unit Price without VAT: | 12,94900 € |
|---|---|
| Unit Price with VAT: | 15,40931 € |

