Pushbutton Switch DPST Standard Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M22FP-MSF20-Y-<I>

DigiKey Part Number
3453-M22FP-MSF20-Y-<I>-ND
Manufacturer
Manufacturer Product Number
M22FP-MSF20-Y-<I>
Description
FLAT PB-MOM-2A-YELLOW-<I>
Customer Reference
Detailed Description
Pushbutton Switch DPST Standard Panel Mount, Front
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
230 V
Mfr
Voltage Rating - DC
24 V
Series
Actuator Type
Round, Button, Flush
Packaging
Bulk
Actuator Marking
I
Part Status
Active
Color - Actuator/Cap
Yellow
Mounting Type
Panel Mount, Front
Termination Style
Screw Terminal
Type
Standard
Ingress Protection
IP65 - Dust Tight, Water Resistant
Circuit
Panel Cutout Dimensions
Circular - 22.30mm Dia
Current Rating (Amps)
6A (AC), 3A (DC)
Operating Temperature
-25°C ~ 70°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.000
MARKETPLACE PRODUCT
Will ship in approximately 7 days from Moujen
FREE SHIPPING for this product
Date Code information will be included with the shipment of this product.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1013,04900 €130,49 €
209,23650 €184,73 €
308,21100 €246,33 €
407,51450 €300,58 €
507,23720 €361,86 €
1006,47150 €647,15 €
2006,08885 €1.217,77 €
3005,99437 €1.798,31 €
4005,94573 €2.378,29 €
Unit Price without VAT:13,04900 €
Unit Price with VAT:15,52831 €