
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Standard, Illuminated | |
Circuit | ||
Current Rating (Amps) | 6A (AC), 3A (DC) | |
Voltage Rating - AC | 230 V | |
Voltage Rating - DC | 24 V | |
Actuator Type | Round, Button, Flush | |
Actuator Marking | O | |
Color - Actuator/Cap | Red | |
Illumination Type, Color | LED, Red | |
Illumination Voltage (Nominal) | 12 ~ 30 VAC/DC | |
Termination Style | Screw Terminal | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Panel Cutout Dimensions | Circular - 22.30mm Dia | |
Operating Temperature | -25°C ~ 70°C |
| Bulk: | 400 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 15,50800 € | 155,08 € |
| 20 | 11,64800 € | 232,96 € |
| 30 | 10,60933 € | 318,28 € |
| 40 | 9,90375 € | 396,15 € |
| 50 | 9,62320 € | 481,16 € |
| 100 | 8,84790 € | 884,79 € |
| 200 | 8,46045 € | 1.692,09 € |
| 300 | 8,36477 € | 2.509,43 € |
| 400 | 8,31550 € | 3.326,20 € |
| Unit Price without VAT: | 15,50800 € |
|---|---|
| Unit Price with VAT: | 18,45452 € |

