
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Standard | |
Circuit | ||
Current Rating (Amps) | 6A (AC), 3A (DC) | |
Voltage Rating - AC | 230 V | |
Voltage Rating - DC | 24 V | |
Actuator Type | Round, Button, Flush | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Blue | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Screw Terminal | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Panel Cutout Dimensions | Circular - 22.30mm Dia | |
Operating Temperature | -25°C ~ 70°C |
| Bulk: | 400 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 13,04900 € | 130,49 € |
| 20 | 9,23650 € | 184,73 € |
| 30 | 8,21100 € | 246,33 € |
| 40 | 7,51450 € | 300,58 € |
| 50 | 7,23720 € | 361,86 € |
| 100 | 6,47150 € | 647,15 € |
| 200 | 6,08885 € | 1.217,77 € |
| 300 | 5,99437 € | 1.798,31 € |
| 400 | 5,94573 € | 2.378,29 € |
| Unit Price without VAT: | 13,04900 € |
|---|---|
| Unit Price with VAT: | 15,52831 € |

