
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Standard, Illuminated | |
Circuit | ||
Current Rating (Amps) | 6A (AC), 3A (DC) | |
Voltage Rating - AC | 230 V | |
Voltage Rating - DC | 24 V | |
Actuator Type | Round, Button, Flush | |
Actuator Marking | O | |
Color - Actuator/Cap | Red | |
Illumination Type, Color | LED, Red | |
Illumination Voltage (Nominal) | 230 VAC | |
Termination Style | Screw Terminal | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Panel Cutout Dimensions | Circular - 22.30mm Dia | |
Operating Temperature | -25°C ~ 70°C |
| Bulk: | 400 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 17,31400 € | 173,14 € |
| 20 | 13,45400 € | 269,08 € |
| 30 | 12,41500 € | 372,45 € |
| 40 | 11,70975 € | 468,39 € |
| 50 | 11,42920 € | 571,46 € |
| 100 | 10,65380 € | 1.065,38 € |
| 200 | 10,26625 € | 2.053,25 € |
| 300 | 10,17063 € | 3.051,19 € |
| 400 | 10,12138 € | 4.048,55 € |
| Unit Price without VAT: | 17,31400 € |
|---|---|
| Unit Price with VAT: | 20,60366 € |

