Pushbutton Switch SPST Standard Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M22FP-MSF01-R-<O>

DigiKey Part Number
3453-M22FP-MSF01-R-<O>-ND
Manufacturer
Manufacturer Product Number
M22FP-MSF01-R-<O>
Description
FLAT PB-MOM-1B-RED-<O>
Customer Reference
Detailed Description
Pushbutton Switch SPST Standard Panel Mount, Front
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Front
Type
Standard
Circuit
Current Rating (Amps)
6A (AC), 3A (DC)
Voltage Rating - AC
230 V
Voltage Rating - DC
24 V
Actuator Type
Round, Button, Flush
Actuator Marking
O
Color - Actuator/Cap
Red
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Screw Terminal
Ingress Protection
IP65 - Dust Tight, Water Resistant
Panel Cutout Dimensions
Circular - 22.30mm Dia
Operating Temperature
-25°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.000
MARKETPLACE PRODUCT
Will ship in approximately 7 days from Moujen
FREE SHIPPING for this product
Date Code information will be included with the shipment of this product.
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:400
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1011,55800 €115,58 €
207,69750 €153,95 €
306,65900 €199,77 €
405,95375 €238,15 €
505,67300 €283,65 €
1004,89760 €489,76 €
2004,51015 €902,03 €
3004,41447 €1.324,34 €
4004,36523 €1.746,09 €
Unit Price without VAT:11,55800 €
Unit Price with VAT:13,75402 €