
Category | Voltage Rating - DC 24 V |
Mfr | Actuator Type Round, Button, Flush |
Series | Actuator Marking I |
Packaging Bulk | Color - Actuator/Cap Red |
Part Status Active | Illumination Type, Color LED, Red |
Mounting Type Panel Mount, Front | Illumination Voltage (Nominal) 230 VAC |
Type Standard, Illuminated | Termination Style Screw Terminal |
Circuit | Ingress Protection IP65 - Dust Tight, Water Resistant |
Current Rating (Amps) 6A (AC), 3A (DC) | Panel Cutout Dimensions Circular - 22.30mm Dia |
Voltage Rating - AC 230 V | Operating Temperature -25°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 17,09800 € | 170,98 € |
| 20 | 13,28650 € | 265,73 € |
| 30 | 12,26067 € | 367,82 € |
| 40 | 11,56425 € | 462,57 € |
| 50 | 11,28700 € | 564,35 € |
| 100 | 10,52130 € | 1.052,13 € |
| 200 | 10,13865 € | 2.027,73 € |
| 300 | 10,04417 € | 3.013,25 € |
| 400 | 9,99553 € | 3.998,21 € |
| Unit Price without VAT: | 17,09800 € |
|---|---|
| Unit Price with VAT: | 20,34662 € |

