
Category | Voltage Rating - DC 24 V |
Mfr | Actuator Type Round, Button, Flush |
Series | Actuator Marking O |
Packaging Bulk | Color - Actuator/Cap Red |
Part Status Active | Illumination Type, Color LED, Red |
Mounting Type Panel Mount, Front | Illumination Voltage (Nominal) 12 ~ 30 VAC/DC |
Type Standard, Illuminated | Termination Style Screw Terminal |
Circuit | Ingress Protection IP65 - Dust Tight, Water Resistant |
Current Rating (Amps) 6A (AC), 3A (DC) | Panel Cutout Dimensions Circular - 22.30mm Dia |
Voltage Rating - AC 230 V | Operating Temperature -25°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 15,31500 € | 153,15 € |
| 20 | 11,50300 € | 230,06 € |
| 30 | 10,47733 € | 314,32 € |
| 40 | 9,78075 € | 391,23 € |
| 50 | 9,50360 € | 475,18 € |
| 100 | 8,73790 € | 873,79 € |
| 200 | 8,35525 € | 1.671,05 € |
| 300 | 8,26077 € | 2.478,23 € |
| 400 | 8,21213 € | 3.284,85 € |
| Unit Price without VAT: | 15,31500 € |
|---|---|
| Unit Price with VAT: | 18,22485 € |

