Pushbutton Switch SPST Standard Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M22FP-MSB10-BL

DigiKey Part Number
3453-M22FP-MSB10-BL-ND
Manufacturer
Manufacturer Product Number
M22FP-MSB10-BL
Description
FLAT PB-MOM-1A-BLUE
Customer Reference
Detailed Description
Pushbutton Switch SPST Standard Panel Mount, Front
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
230 V
Mfr
Voltage Rating - DC
24 V
Series
Actuator Type
Round, Button, Flush
Packaging
Bulk
Actuator Marking
No Marking
Part Status
Active
Color - Actuator/Cap
Blue
Mounting Type
Panel Mount, Front
Termination Style
Screw Terminal
Type
Standard
Ingress Protection
IP65 - Dust Tight, Water Resistant
Circuit
Panel Cutout Dimensions
Circular - 22.30mm Dia
Current Rating (Amps)
6A (AC), 3A (DC)
Operating Temperature
-25°C ~ 70°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.000
MARKETPLACE PRODUCT
Will ship in approximately 7 days from Moujen
FREE SHIPPING for this product
Date Code information will be included with the shipment of this product.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1011,41400 €114,14 €
207,60200 €152,04 €
306,57633 €197,29 €
405,87950 €235,18 €
505,60240 €280,12 €
1004,83670 €483,67 €
2004,45405 €890,81 €
3004,35960 €1.307,88 €
4004,31095 €1.724,38 €
Unit Price without VAT:11,41400 €
Unit Price with VAT:13,58266 €