
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Standard, Illuminated | |
Circuit | ||
Current Rating (Amps) | 6A (AC), 3A (DC) | |
Voltage Rating - AC | 230 V | |
Voltage Rating - DC | 24 V | |
Actuator Type | Round, Button, Flush | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Yellow | |
Illumination Type, Color | LED, Yellow | |
Illumination Voltage (Nominal) | 12 ~ 30 VAC/DC | |
Termination Style | Screw Terminal | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Panel Cutout Dimensions | Circular - 22.30mm Dia | |
Operating Temperature | -25°C ~ 70°C |
| Bulk: | 400 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 13,71700 € | 137,17 € |
| 20 | 9,90500 € | 198,10 € |
| 30 | 8,87967 € | 266,39 € |
| 40 | 8,18300 € | 327,32 € |
| 50 | 7,90600 € | 395,30 € |
| 100 | 7,14030 € | 714,03 € |
| 200 | 6,75765 € | 1.351,53 € |
| 300 | 6,66317 € | 1.998,95 € |
| 400 | 6,61450 € | 2.645,80 € |
| Unit Price without VAT: | 13,71700 € |
|---|---|
| Unit Price with VAT: | 16,32323 € |

