
Category | Voltage Rating - DC 24 V |
Mfr | Actuator Type Round, Button, Flush |
Series | Actuator Marking No Marking |
Packaging Bulk | Color - Actuator/Cap Green |
Part Status Active | Illumination Type, Color LED, Green |
Mounting Type Panel Mount, Front | Illumination Voltage (Nominal) 12 ~ 30 VAC/DC |
Type Standard, Illuminated | Termination Style Screw Terminal |
Circuit | Ingress Protection IP65 - Dust Tight, Water Resistant |
Current Rating (Amps) 6A (AC), 3A (DC) | Panel Cutout Dimensions Circular - 22.30mm Dia |
Voltage Rating - AC 230 V | Operating Temperature -25°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 15,46400 € | 154,64 € |
| 20 | 11,65150 € | 233,03 € |
| 30 | 10,62600 € | 318,78 € |
| 40 | 9,92950 € | 397,18 € |
| 50 | 9,65220 € | 482,61 € |
| 100 | 8,88660 € | 888,66 € |
| 200 | 8,50385 € | 1.700,77 € |
| 300 | 8,40940 € | 2.522,82 € |
| 400 | 8,36075 € | 3.344,30 € |
| Unit Price without VAT: | 15,46400 € |
|---|---|
| Unit Price with VAT: | 18,40216 € |

