
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Standard | |
Circuit | ||
Current Rating (Amps) | 6A (AC), 3A (DC) | |
Voltage Rating - AC | 230 V | |
Voltage Rating - DC | 24 V | |
Actuator Type | Round, Button, Flush | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Yellow | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Screw Terminal | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Panel Cutout Dimensions | Circular - 22.30mm Dia | |
Operating Temperature | -25°C ~ 70°C |
| Bulk: | 400 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 13,36300 € | 133,63 € |
| 20 | 9,50300 € | 190,06 € |
| 30 | 8,46500 € | 253,95 € |
| 40 | 7,75950 € | 310,38 € |
| 50 | 7,47880 € | 373,94 € |
| 100 | 6,70350 € | 670,35 € |
| 200 | 6,31600 € | 1.263,20 € |
| 300 | 6,22033 € | 1.866,10 € |
| 400 | 6,17105 € | 2.468,42 € |
| Unit Price without VAT: | 13,36300 € |
|---|---|
| Unit Price with VAT: | 15,90197 € |

