
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Standard, Illuminated | |
Circuit | ||
Current Rating (Amps) | 6A (AC), 3A (DC) | |
Voltage Rating - AC | 230 V | |
Voltage Rating - DC | 24 V | |
Actuator Type | Round, Button, Flush | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Green | |
Illumination Type, Color | LED, Green | |
Illumination Voltage (Nominal) | 12 ~ 30 VAC/DC | |
Termination Style | Screw Terminal | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Panel Cutout Dimensions | Circular - 22.30mm Dia | |
Operating Temperature | -25°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 15,46400 € | 154,64 € |
| 20 | 11,65150 € | 233,03 € |
| 30 | 10,62600 € | 318,78 € |
| 40 | 9,92950 € | 397,18 € |
| 50 | 9,65220 € | 482,61 € |
| 100 | 8,88660 € | 888,66 € |
| 200 | 8,50385 € | 1.700,77 € |
| 300 | 8,40940 € | 2.522,82 € |
| 400 | 8,36075 € | 3.344,30 € |
| Unit Price without VAT: | 15,46400 € |
|---|---|
| Unit Price with VAT: | 18,40216 € |

